Datasheets
BFR99 by:

UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-72

Part Details for BFR99 by STMicroelectronics

Overview of BFR99 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for BFR99

BFR99 CAD Models

BFR99 Part Data Attributes:

BFR99 STMicroelectronics
Buy Now Datasheet
Compare Parts:
BFR99 STMicroelectronics UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-72
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer STMicroelectronics
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.05 A
Collector-Emitter Voltage-Max 25 V
Configuration SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2000 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFR99 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFR99 by STMicroelectronics

  • Please alert me when BFR99 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BFR99 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFR99 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BFR99 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFR99.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFR99 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: