Part Details for BFR96 by Thales Group
Overview of BFR96 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFR96
BFR96 CAD Models
BFR96 Part Data Attributes:
|
BFR96
Thales Group
Buy Now
Datasheet
|
Compare Parts:
BFR96
Thales Group
RF Small Signal Bipolar Transistor, 0.075A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MACRO-T, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Package Description | DISK BUTTON, O-CRDB-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.075 A | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRDB-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Element Material | SILICON |
Alternate Parts for BFR96
This table gives cross-reference parts and alternative options found for BFR96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR96 | RF Small Signal Bipolar Transistor, 0.075A I(C), Ultra High Frequency Band, Silicon, NPN, MACRO-T | Space Power Electronics Inc | BFR96 vs BFR96 |
BFR96 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFR96 vs BFR96 |