Part Details for BFR93AWH6327XTSA1 by Infineon Technologies AG
Overview of BFR93AWH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for BFR93AWH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4391
|
Newark | Rf Transistor, Npn, 12V, 0.09A, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:6Ghz, Power Dissipation:300Mw, Continuous Collector Current:90Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Infineon BFR93AWH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1451 |
|
$0.1990 / $0.4630 | Buy Now |
DISTI #
86AK4400
|
Newark | Transistor, Npn, 12V, 0.09A, Sot-323 Rohs Compliant: Yes |Infineon BFR93AWH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1170 / $0.1380 | Buy Now |
DISTI #
BFR93AWH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 6GHZ SOT323-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
49163 In Stock |
|
$0.0940 / $0.4300 | Buy Now |
DISTI #
BFR93AWH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.05A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BFR93AWH6327XTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0643 / $0.0734 | Buy Now |
DISTI #
68AC4391
|
Avnet Americas | Trans GP BJT NPN 12V 0.05A 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4391) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1451 Partner Stock |
|
$0.2610 / $0.4630 | Buy Now |
DISTI #
E02:0323_00822705
|
Arrow Electronics | Trans RF BJT NPN 12V 0.09A 300mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2402 | Europe - 75000 |
|
$0.0863 / $0.1111 | Buy Now |
DISTI #
V72:2272_06391803
|
Arrow Electronics | Trans RF BJT NPN 12V 0.09A 300mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2141 Container: Cut Strips | Americas - 9881 |
|
$0.0865 / $0.3956 | Buy Now |
|
Future Electronics | RF TRANS NPN 12V 6GHZ SOT323-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0849 / $0.0958 | Buy Now |
DISTI #
79051292
|
Verical | Trans RF BJT NPN 12V 0.09A 300mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 75000 |
|
$0.0863 / $0.1112 | Buy Now |
DISTI #
69266789
|
Verical | Trans RF BJT NPN 12V 0.09A 300mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 293 Package Multiple: 1 Date Code: 2320 | Americas - 22780 |
|
$0.1043 / $0.1069 | Buy Now |
Part Details for BFR93AWH6327XTSA1
BFR93AWH6327XTSA1 CAD Models
BFR93AWH6327XTSA1 Part Data Attributes
|
BFR93AWH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR93AWH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.09A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.09 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6000 MHz |