-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 1990 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 513 |
|
$0.1485 / $0.4950 | Buy Now |
|
Quest Components | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 1592 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 7234 |
|
$0.1628 / $0.9300 | Buy Now |
DISTI #
BFR92PE6327
|
TME | Transistor: NPN, bipolar, RF, 15V, 45mA, 0.28W, SOT23 Min Qty: 5 | 2275 |
|
$0.0950 / $0.2420 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2990 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR92PE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR92PE6327
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 0.6 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.28 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
This table gives cross-reference parts and alternative options found for BFR92PE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR92PE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR92PE6327 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN | Siemens | BFR92PE6327 vs BFR92PE6327 |