Part Details for BFR92A/A2,215 by NXP Semiconductors
Overview of BFR92A/A2,215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BFR92A/A2,215
BFR92A/A2,215 CAD Models
BFR92A/A2,215 Part Data Attributes:
|
BFR92A/A2,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFR92A/A2,215
NXP Semiconductors
BFR92A - NPN 5 GHz wideband transistor TO-236 3-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 65 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES |