Part Details for BFR90 by Microsemi Corporation
Overview of BFR90 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFR90
BFR90 CAD Models
BFR90 Part Data Attributes:
|
BFR90
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BFR90
Microsemi Corporation
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, M236, MACRO-T-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DISK BUTTON, O-PRDB-F3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-PRDB-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5000 MHz |
Alternate Parts for BFR90
This table gives cross-reference parts and alternative options found for BFR90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5010 | RF Small Signal Bipolar Transistor, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | BFR90 vs 2SC5010 |
2SC5508-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, THIN, SUPER MINIMOLD PACKAGE-4 | NEC Electronics Group | BFR90 vs 2SC5508-T2 |
2SC5006-FB | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | BFR90 vs 2SC5006-FB |
2SC5010-T1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | BFR90 vs 2SC5010-T1 |
NE68830-T1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN | California Eastern Laboratories (CEL) | BFR90 vs NE68830-T1 |
BFG94,115 | BFG94 - NPN 6 GHz wideband transistor SC-73 4-Pin | NXP Semiconductors | BFR90 vs BFG94,115 |
2SC5010-T1 | RF Small Signal Bipolar Transistor, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | BFR90 vs 2SC5010-T1 |
NE662M04-T2-A | X BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, LEAD FREE, M04, 4 PIN | Renesas Electronics Corporation | BFR90 vs NE662M04-T2-A |
NE68718-T1 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN | California Eastern Laboratories (CEL) | BFR90 vs NE68718-T1 |
2SC5006-T1FB | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | NEC Electronics Group | BFR90 vs 2SC5006-T1FB |