Part Details for BFR90 by Freescale Semiconductor
Overview of BFR90 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFR90
BFR90 CAD Models
BFR90 Part Data Attributes:
|
BFR90
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BFR90
Freescale Semiconductor
TRANSISTOR,BJT,NPN,15V V(BR)CEO,25MA I(C),SOT-37
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.025 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 25 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.18 W | |
Surface Mount | YES |