Part Details for BFR740L3RHE6327XTSA1 by Infineon Technologies AG
Overview of BFR740L3RHE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BFR740L3RHE6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1771
|
Newark | Bipolar - Rf Transistor, Npn, 4 V, 47 Ghz, 160 Mw, 40 Ma, 160 Rohs Compliant: Yes |Infineon BFR740L3RHE6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9312 |
|
$0.4050 / $0.8940 | Buy Now |
DISTI #
BFR740L3RHE6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 4.7V 42GHZ TSLP-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
749 In Stock |
|
$0.3217 / $0.8600 | Buy Now |
DISTI #
726-BFR740L3RHE6327X
|
Mouser Electronics | RF Bipolar Transistors NPN Silicn Germanium RF Transistor RoHS: Compliant | 8738 |
|
$0.3210 / $0.7200 | Buy Now |
DISTI #
V79:2366_28367212
|
Arrow Electronics | Trans RF BJT NPN 4V 0.04A 160mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 18209 |
|
$0.2874 / $0.3837 | Buy Now |
DISTI #
V72:2272_06384856
|
Arrow Electronics | Trans RF BJT NPN 4V 0.04A 160mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 12 |
|
$0.3875 / $0.7089 | Buy Now |
|
Future Electronics | BFR740L3RH Series 4.7 V 30 mA Low Noise Silicon Bipolar RF Transistor - TSLP-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
DISTI #
69268312
|
Verical | Trans RF BJT NPN 4V 0.04A 160mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2139 | Americas - 45000 |
|
$0.3087 / $0.3425 | Buy Now |
DISTI #
62423035
|
Verical | Trans RF BJT NPN 4V 0.04A 160mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2127 | Americas - 29830 |
|
$0.3025 / $0.3400 | Buy Now |
DISTI #
70347393
|
Verical | Trans RF BJT NPN 4V 0.04A 160mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2206 | Americas - 18209 |
|
$0.2874 / $0.3648 | Buy Now |
DISTI #
77258872
|
Verical | Trans RF BJT NPN 4V 0.04A 160mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2340 | Americas - 15000 |
|
$0.4136 | Buy Now |
Part Details for BFR740L3RHE6327XTSA1
BFR740L3RHE6327XTSA1 CAD Models
BFR740L3RHE6327XTSA1 Part Data Attributes
|
BFR740L3RHE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR740L3RHE6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, X Band, Silicon Germanium, NPN, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, TSLP-3-9, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | CHIP CARRIER, R-XBCC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 0.15 pF | |
Collector-Emitter Voltage-Max | 4 V | |
Configuration | SINGLE | |
Highest Frequency Band | X BAND | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM | |
Transition Frequency-Nom (fT) | 42000 MHz |