Part Details for BFR540,215 by NXP Semiconductors
Overview of BFR540,215 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BFR540,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R2555
|
Newark | Rf Wideband Transistor, Npn, 15V, 9Ghz, 3-Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:15V, Transition Frequency:9Ghz, Power Dissipation:500Mw, Continuous Collector Current:120Ma, No. Of Pins:3Pins, Msl:-Rohs Compliant: Yes |Nxp BFR540,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NPN 9 GHz wideband transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 337589 |
|
$0.1385 / $0.1629 | Buy Now |
|
Chip1Cloud | Trans RF BJT NPN 15V 0.12A 500mW 3-Pin TO-236AB T/R / TRANS NPN 120MA 15V 9GHZ SOT23 | 318300 |
|
RFQ | |
DISTI #
1081295RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.1822 | Buy Now |
DISTI #
1081295
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Cut Tape | 0 |
|
$0.1822 | Buy Now |
DISTI #
1081295RL
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Reel | 337589 |
|
$0.1857 | Buy Now |
DISTI #
1081295
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Cut Tape | 337589 |
|
$0.1857 | Buy Now |
Part Details for BFR540,215
BFR540,215 CAD Models
BFR540,215 Part Data Attributes:
|
BFR540,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFR540,215
NXP Semiconductors
BFR540 - NPN 9 GHz wideband transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.12 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for BFR540,215
This table gives cross-reference parts and alternative options found for BFR540,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR540,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR540TRL13 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | NXP Semiconductors | BFR540,215 vs BFR540TRL13 |
934018830215 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SOT-23, 3 PIN | NXP Semiconductors | BFR540,215 vs 934018830215 |
BFR540 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SOT-23, 3 PIN | NXP Semiconductors | BFR540,215 vs BFR540 |
BFR540T/R | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SOT-23, 3 PIN, BIP RF Small Signal | NXP Semiconductors | BFR540,215 vs BFR540T/R |