Part Details for BFR460L3E6327 by Infineon Technologies AG
Overview of BFR460L3E6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFR460L3E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 190 |
|
$0.2437 / $0.4875 | Buy Now |
|
Quest Components | 152 |
|
$0.1950 / $0.6500 | Buy Now | |
|
Chip1Cloud | Trans RF BJT NPN 4.5V 0.05A Automotive 3-Pin TSLP T/R | 10400 |
|
RFQ |