Part Details for BFR40-10S1 by ITT Interconnect Solutions
Results Overview of BFR40-10S1 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFR40-10S1 Information
BFR40-10S1 by ITT Interconnect Solutions is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for BFR40-10S1
BFR40-10S1 CAD Models
BFR40-10S1 Part Data Attributes
|
BFR40-10S1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BFR40-10S1
ITT Interconnect Solutions
Circular Connector Adapter, 25 Contact(s), Female-Female
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-C-5015 POLARIZED | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 25 |
Alternate Parts for BFR40-10S1
This table gives cross-reference parts and alternative options found for BFR40-10S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR40-10S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLCSF21-26SR-170 | Cooper Crouse-Hinds | Check for Price | Circular Connector Adapter, 25 Contact(s), Aluminum Alloy, Female-Female | BFR40-10S1 vs BLCSF21-26SR-170 |
231-104-07M21-25SD-01 | Glenair Inc | Check for Price | Circular Connector Adapter, 25 Contact(s), Aluminum Alloy, Female-Female | BFR40-10S1 vs 231-104-07M21-25SD-01 |
232-103-H7ZL20-25SN-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 25 Contact(s), Stainless Steel, Female-Female | BFR40-10S1 vs 232-103-H7ZL20-25SN-03 |
232-103-H7Z120-25SA-01 | Glenair Inc | Check for Price | Circular Connector Adapter, 25 Contact(s), Stainless Steel, Female-Female | BFR40-10S1 vs 232-103-H7Z120-25SA-01 |
BL05F21-26SB | Cooper Crouse-Hinds | Check for Price | Circular Connector Adapter, 25 Contact(s), Aluminum Alloy, Female-Female | BFR40-10S1 vs BL05F21-26SB |
231-103-H7Z121-25SA-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 25 Contact(s), Stainless Steel, Female-Female | BFR40-10S1 vs 231-103-H7Z121-25SA-03 |
231-104-07NC21-25SN-01 | Glenair Inc | Check for Price | Circular Connector Adapter, 25 Contact(s), Aluminum Alloy, Female-Female | BFR40-10S1 vs 231-104-07NC21-25SN-01 |
231-104-07ZN21-25SN-02 | Glenair Inc | Check for Price | Circular Connector Adapter, 25 Contact(s), Aluminum Alloy, Female-Female | BFR40-10S1 vs 231-104-07ZN21-25SN-02 |
232-103-H7Z120-25SN-02 | Glenair Inc | Check for Price | Circular Connector Adapter, 25 Contact(s), Stainless Steel, Female-Female | BFR40-10S1 vs 232-103-H7Z120-25SN-02 |
231-103-H7ZL21-25SC-02 | Glenair Inc | Check for Price | Circular Connector Adapter, 25 Contact(s), Stainless Steel, Female-Female | BFR40-10S1 vs 231-103-H7ZL21-25SC-02 |