-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1768
|
Newark | Rf Trans, Npn, 6V, 0.08A, 0.5W, Tsfp, Transistor Polarity:Npn, Collector Emitter Voltage Max:6V, Transition Frequency:14Ghz, Power Dissipation:380Mw, Continuous Collector Current:80Ma, No. Of Pins:3Pins, Dc Current Gain Hfe Min:90Hferohs Compliant: Yes |Infineon BFR380FH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 143 |
|
$0.0480 | Buy Now |
DISTI #
38AH7636
|
Newark | Rf Bip Transistors Rohs Compliant: Yes |Infineon BFR380FH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0760 | Buy Now |
DISTI #
86AK4396
|
Newark | Transistor, Npn, 6V, 0.08A, Tsfp Rohs Compliant: Yes |Infineon BFR380FH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0830 / $0.0990 | Buy Now |
DISTI #
448-BFR380FH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 9V 14GHZ TSFP-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1658 In Stock |
|
$0.0600 / $0.3900 | Buy Now |
DISTI #
BFR380FH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 6V 0.08A 3-Pin TSFP T/R - Tape and Reel (Alt: BFR380FH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0665 / $0.0760 | Buy Now |
DISTI #
50Y1768
|
Avnet Americas | Trans GP BJT NPN 6V 0.08A 3-Pin TSFP T/R - Product that comes on tape, but is not reeled (Alt: 50Y1768) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 143 Partner Stock |
|
$0.2010 / $0.4070 | Buy Now |
DISTI #
726-BFR380FH6327XTSA
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 6459 |
|
$0.0590 / $0.3900 | Buy Now |
|
Future Electronics | Trans RF BJT NPN 6V 0.08A Automotive 3-Pin TSFP T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0608 / $0.0686 | Buy Now |
|
Future Electronics | Trans RF BJT NPN 6V 0.08A Automotive 3-Pin TSFP T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0608 / $0.0686 | Buy Now |
DISTI #
80321139
|
Verical | Trans RF BJT NPN 6V 0.08A 380mW Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 60000 |
|
$0.1037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR380FH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR380FH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |