Part Details for BFR380FH6327 by Infineon Technologies AG
Overview of BFR380FH6327 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFR380FH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 1346 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 1076 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
BFR380FH6327
|
TME | Transistor: NPN, bipolar, RF, 15V, 80mA, 0.38W, TSFP-3 Min Qty: 5 | 5635 |
|
$0.1240 / $0.2730 | Buy Now |
|
CHIPMALL.COM LIMITED | 6V 380mW 120@40mA,3V 80mA TSFP-3 Bipolar Transistors - BJT ROHS | 356 |
|
$0.0907 / $0.1955 | Buy Now |
|
LCSC | 6V 380mW 12040mA3V 80mA TSFP-3 Bipolar (BJT) ROHS | 51 |
|
$0.0851 / $0.1833 | Buy Now |
Part Details for BFR380FH6327
BFR380FH6327 CAD Models
BFR380FH6327 Part Data Attributes
|
BFR380FH6327
Infineon Technologies AG
Buy Now
|
Compare Parts:
BFR380FH6327
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |