Part Details for BFR360TE6327 by Infineon Technologies AG
Overview of BFR360TE6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BFR360TE6327
BFR360TE6327 CAD Models
BFR360TE6327 Part Data Attributes:
|
BFR360TE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR360TE6327
Infineon Technologies AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.035 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.21 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 10000 MHz |