Part Details for BFR360L3E6765XTMA1 by Infineon Technologies AG
Overview of BFR360L3E6765XTMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BFR360L3E6765XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1362
|
Newark | Transistor, Rf, Aec-Q101, Npn, Tslp3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:9V, Transition Frequency Ft:14Ghz, Power Dissipation Pd:210Mw, Dc Collector Current:35Ma, Dc Current Gain Hfe:90Hfe, Rf Transistor Rohs Compliant: Yes |Infineon BFR360L3E6765XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$0.1270 / $0.4160 | Buy Now |
DISTI #
BFR360L3E6765XTMA1CT-ND
|
DigiKey | RF TRANS NPN 9V 14GHZ TSLP-3-1 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12210 In Stock |
|
$0.0845 / $0.4000 | Buy Now |
DISTI #
BFR360L3E6765XTMA1
|
Avnet Americas | Trans GP BJT NPN 6V 0.035A 3-Pin TSLP T/R - Tape and Reel (Alt: BFR360L3E6765XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0946 / $0.1082 | Buy Now |
|
Future Electronics | BFR360 Series NPN 9V 35mA 14GHz 210mW SMD RF Bipolar Transistors TSLP-3-1 RoHS: Non Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0891 / $0.0937 | Buy Now |
DISTI #
80025205
|
Verical | Trans RF BJT NPN 6V 0.035A 210mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2417 | Americas - 90000 |
|
$0.1088 | Buy Now |
DISTI #
69264616
|
Verical | Trans RF BJT NPN 6V 0.035A 210mW Automotive AEC-Q101 3-Pin TSLP T/R RoHS: Compliant Min Qty: 255 Package Multiple: 1 Date Code: 2151 | Americas - 14760 |
|
$0.1050 / $0.1229 | Buy Now |
|
Rochester Electronics | BFR360L3 - Low-Noise Si Transistors up to 2.5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 7466 |
|
$0.0838 / $0.0986 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 8900 |
|
$0.2040 / $0.3109 | Buy Now |
DISTI #
C1S322000901391
|
Chip1Stop | RF Transistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 14760 |
|
$0.0840 / $0.1300 | Buy Now |
DISTI #
SP000013561
|
EBV Elektronik | Trans GP BJT NPN 6V 0.035A 3-Pin TSLP T/R (Alt: SP000013561) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BFR360L3E6765XTMA1
BFR360L3E6765XTMA1 CAD Models
BFR360L3E6765XTMA1 Part Data Attributes
|
BFR360L3E6765XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR360L3E6765XTMA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.21 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 14000 MHz |