-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, TSFP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1767
|
Newark | Bipolar - Rf Transistor, Npn, 6 V, 14 Ghz, 210 Mw, 35 Ma, 90 Rohs Compliant: Yes |Infineon BFR360FH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 415 |
|
$0.1240 / $0.4700 | Buy Now |
DISTI #
BFR360FH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 9V 14GHZ TSFP-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55444 In Stock |
|
$0.0701 / $0.4400 | Buy Now |
DISTI #
BFR360FH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 6V 0.035A 3-Pin TSFP T/R - Tape and Reel (Alt: BFR360FH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0748 / $0.0854 | Buy Now |
DISTI #
726-BFR360FH6327XTSA
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 0 |
|
$0.0670 / $0.4400 | Order Now |
DISTI #
V72:2272_06391197
|
Arrow Electronics | Trans RF BJT NPN 6V 0.035A 210mW Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 Container: Cut Strips | Americas - 46 |
|
$0.1342 / $0.4133 | Buy Now |
|
Future Electronics | BFR360F Series 9 V 35 mA Low Noise Silicon Bipolar RF Transistor - TSFP-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 12000Reel |
|
$0.0731 / $0.0824 | Buy Now |
|
Future Electronics | BFR360F Series 9 V 35 mA Low Noise Silicon Bipolar RF Transistor - TSFP-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 9000Reel |
|
$0.0731 / $0.0824 | Buy Now |
DISTI #
80939912
|
Verical | Trans RF BJT NPN 6V 0.035A 210mW Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2416 | Americas - 666000 |
|
$0.0860 | Buy Now |
DISTI #
73573457
|
Verical | Trans RF BJT NPN 6V 0.035A 210mW Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 253 Package Multiple: 1 Date Code: 2222 | Americas - 10803 |
|
$0.0930 / $0.1238 | Buy Now |
|
Rochester Electronics | BFR 360F H6327 - RF BIP TRANSISTORS RoHS: Compliant Status: Active Min Qty: 1 | 3115 |
|
$0.0662 / $0.0779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR360FH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR360FH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, TSFP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, TSFP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.5 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SINGLE | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 14000 MHz |