Part Details for BFR340FH6327XTSA1 by Infineon Technologies AG
Overview of BFR340FH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFR340FH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1765
|
Newark | Bipolar - Rf Transistor, Npn, 6 V, 14 Ghz, 75 Mw, 20 Ma, 90 Rohs Compliant: Yes |Infineon BFR340FH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1050 |
|
$0.1290 / $0.3890 | Buy Now |
DISTI #
BFR340FH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 9V 14GHZ TSFP-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5229 In Stock |
|
$0.0786 / $0.3600 | Buy Now |
DISTI #
BFR340FH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 6V 0.01A 3-Pin TSFP T/R - Tape and Reel (Alt: BFR340FH6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.0973 | Buy Now |
|
Future Electronics | BFR340 Series NPN 9V 20mA 14GHz 75mW SMD RF Bipolar Transistors TSFP-3 RoHS: Non Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0801 / $0.0900 | Buy Now |
DISTI #
61677034
|
Verical | Trans RF BJT NPN 6V 0.02A 75000mW Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2201 | Americas - 426000 |
|
$0.0979 | Buy Now |
DISTI #
66213018
|
Verical | Trans RF BJT NPN 6V 0.02A 75000mW Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2224 | Americas - 6000 |
|
$0.0721 / $0.0931 | Buy Now |
DISTI #
45122800
|
Verical | Trans RF BJT NPN 6V 0.02A 75000mW Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 530 Package Multiple: 1 Date Code: 1939 | Americas - 4455 |
|
$0.0590 | Buy Now |
|
Bristol Electronics | 516 |
|
RFQ | ||
|
Rochester Electronics | BFR340 - Low-Noise Si Transistors up to 2.5 GHz ' RoHS: Compliant Status: Active Min Qty: 1 | 748183 |
|
$0.0754 / $0.0887 | Buy Now |
|
Ameya Holding Limited | TSFP 3/NPN Silicon RF Transistor | 3854 |
|
RFQ |
Part Details for BFR340FH6327XTSA1
BFR340FH6327XTSA1 CAD Models
BFR340FH6327XTSA1 Part Data Attributes
|
BFR340FH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR340FH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, TSFP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SINGLE | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 14000 MHz |