Part Details for BFR20-7P1 by ITT Interconnect Solutions
Overview of BFR20-7P1 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFR20-7P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFR20-7P-1
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: BFR20-7P-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for BFR20-7P1
BFR20-7P1 CAD Models
BFR20-7P1 Part Data Attributes
|
BFR20-7P1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BFR20-7P1
ITT Interconnect Solutions
Circular Connector Adapter, 8 Contact(s), Male-Male
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-C-5015 POLARIZED | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE-MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |
Alternate Parts for BFR20-7P1
This table gives cross-reference parts and alternative options found for BFR20-7P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR20-7P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
233-104-07AL17-8PN-02 | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Male | BFR20-7P1 vs 233-104-07AL17-8PN-02 |
233-104-00MT13-8PN-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | BFR20-7P1 vs 233-104-00MT13-8PN-03 |
231-104-09NF17-8PC-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Male, | BFR20-7P1 vs 231-104-09NF17-8PC-03 |
231-104-00ZN17-8PN-01 | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Male | BFR20-7P1 vs 231-104-00ZN17-8PN-01 |
232-104-00MT12-8PA-01 | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | BFR20-7P1 vs 232-104-00MT12-8PA-01 |
232-104-00ZN16-8PD-02 | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Male | BFR20-7P1 vs 232-104-00ZN16-8PD-02 |
947-112N13-8PP | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Male | BFR20-7P1 vs 947-112N13-8PP |
231-104-09AL13-8PN-03 | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | BFR20-7P1 vs 231-104-09AL13-8PN-03 |
VG95328P16-8P/PW | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Male | BFR20-7P1 vs VG95328P16-8P/PW |
232-104-00ZN12-8PA-01 | Glenair Inc | Check for Price | Circular Connector Adapter, 8 Contact(s), Aluminum Alloy, Male-Male | BFR20-7P1 vs 232-104-00ZN12-8PA-01 |