Part Details for BFR20-27P1 by ITT Interconnect Solutions
Results Overview of BFR20-27P1 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFR20-27P1 Information
BFR20-27P1 by ITT Interconnect Solutions is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BFR20-27P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFR20-27P-1
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Panel Mount 14 Terminal 1 Port - Bulk (Alt: BFR20-27P-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BFR2027P1
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Panel Mount 14 Terminal 1 Port - Bulk (Alt: BFR2027P1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$258.7625 / $478.3320 | Buy Now |
Part Details for BFR20-27P1
BFR20-27P1 CAD Models
BFR20-27P1 Part Data Attributes
|
BFR20-27P1
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BFR20-27P1
ITT Interconnect Solutions
Circular Connector Adapter, 14 Contact(s), Male-Male
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Additional Feature | MIL-C-5015 POLARIZED | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | SILVER | |
Contact Gender | MALE-MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 14 |
Alternate Parts for BFR20-27P1
This table gives cross-reference parts and alternative options found for BFR20-27P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFR20-27P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KFS/TBR/EE1S1 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 42 Contact(s), Steel, Female-Female | BFR20-27P1 vs KFS/TBR/EE1S1 |
CIRTB32-59P | Winchester Interconnect | Check for Price | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | BFR20-27P1 vs CIRTB32-59P |
CIRTB28-2P | Winchester Interconnect | Check for Price | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Male | BFR20-27P1 vs CIRTB28-2P |
BFR32-9P1 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 14 Contact(s), Male-Male | BFR20-27P1 vs BFR32-9P1 |
KFS/TBR/CE1P4 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Male-Male | BFR20-27P1 vs KFS/TBR/CE1P4 |
KFS/TBR/CE1S4 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Female-Female | BFR20-27P1 vs KFS/TBR/CE1S4 |
KFS/TBR/CE1S1 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Female-Female | BFR20-27P1 vs KFS/TBR/CE1S1 |
KFS/TBR/BE1S6 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 42 Contact(s), Steel, Female-Female | BFR20-27P1 vs KFS/TBR/BE1S6 |
CIRTB36-78P | Winchester Interconnect | Check for Price | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Male-Male | BFR20-27P1 vs CIRTB36-78P |
KFS/TBR/CE1S6 | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 42 Contact(s), Aluminum Alloy, Female-Female | BFR20-27P1 vs KFS/TBR/CE1S6 |