-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6456
|
Newark | Rf Transistor, Aec-Q101, 8Ghz, Tslp-3-1, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:8Ghz, Power Dissipation Pd:580Mw, Dc Collector Current:80Ma, Dc Current Gain Hfe:70Hfe, Rf Transistor Rohs Compliant: Yes |Infineon BFR193L3E6327XTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11794 |
|
$0.0940 | Buy Now |
DISTI #
BFR193L3E6327XTMA1CT-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ TSLP-3-1 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9490 In Stock |
|
$0.1143 / $0.3100 | Buy Now |
DISTI #
47AK6456
|
Avnet Americas | Trans GP BJT NPN 12V 0.08A 3-Pin TSLP T/R - Product that comes on tape, but is not reeled (Alt: 47AK6456) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 6115 Partner Stock |
|
$0.1800 / $0.3640 | Buy Now |
DISTI #
BFR193L3E6327XTMA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.08A 3-Pin TSLP T/R - Tape and Reel (Alt: BFR193L3E6327XTMA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_06391108
|
Arrow Electronics | Trans RF BJT NPN 12V 0.08A 580mW 3-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2043 Container: Cut Strips | Americas - 10843 |
|
$0.3131 / $0.3289 | Buy Now |
DISTI #
V79:2366_28367214
|
Arrow Electronics | Trans RF BJT NPN 12V 0.08A 580mW 3-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 4388 |
|
$0.1038 / $0.3100 | Buy Now |
|
Future Electronics | BER193 Series NPN 12V 80mA 8GHz 580mW SMD RF Bipolar Transistors TSLP-3-1 RoHS: Not Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1170 | Buy Now |
DISTI #
85968971
|
Verical | Trans RF BJT NPN 12V 0.08A 580mW 3-Pin TSLP T/R RoHS: Compliant Min Qty: 2933 Package Multiple: 1 Date Code: 2101 | Americas - 15000 |
|
$0.1279 | Buy Now |
DISTI #
85969513
|
Verical | Trans RF BJT NPN 12V 0.08A 580mW 3-Pin TSLP T/R RoHS: Compliant Min Qty: 2933 Package Multiple: 1 Date Code: 2001 | Americas - 15000 |
|
$0.1279 | Buy Now |
DISTI #
69264433
|
Verical | Trans RF BJT NPN 12V 0.08A 580mW 3-Pin TSLP T/R RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 2206 | Americas - 13765 |
|
$0.1190 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR193L3E6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR193L3E6327XTMA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Base Capacitance-Max | 0.9 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.58 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |