-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, TSFP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1361
|
Newark | Transistor, Rf, Aec-Q101, Npn, Tsfp3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:12V, Transition Frequency Ft:8Ghz, Power Dissipation Pd:580Mw, Dc Collector Current:80Ma, Dc Current Gain Hfe:70Hfe, Rf Transistor Rohs Compliant: Yes |Infineon BFR193FH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6950 |
|
$0.1360 / $0.5130 | Buy Now |
DISTI #
BFR193FH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ TSFP-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
35280 In Stock |
|
$0.0763 / $0.4800 | Buy Now |
DISTI #
BFR193FH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.08A 3-Pin TSFP T/R - Tape and Reel (Alt: BFR193FH6327XTSA1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.0930 | Buy Now |
DISTI #
726-BFR193FH6327XTSA
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 12672 |
|
$0.0760 / $0.4800 | Buy Now |
DISTI #
V72:2272_06391161
|
Arrow Electronics | Trans RF BJT NPN 12V 0.08A Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 Container: Cut Strips | Americas - 5576 |
|
$0.0760 / $0.4665 | Buy Now |
DISTI #
E02:0323_00822384
|
Arrow Electronics | Trans RF BJT NPN 12V 0.08A Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2404 | Europe - 3000 |
|
$0.0691 / $0.0773 | Buy Now |
|
Future Electronics | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-TSFP-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0746 / $0.0837 | Buy Now |
DISTI #
79366562
|
Verical | Trans RF BJT NPN 12V 0.08A Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 287 Package Multiple: 1 | Americas - 5865 |
|
$0.0933 / $0.1090 | Buy Now |
DISTI #
80043000
|
Verical | Trans RF BJT NPN 12V 0.08A Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2404 | Americas - 5576 |
|
$0.0760 / $0.2214 | Buy Now |
DISTI #
79021408
|
Verical | Trans RF BJT NPN 12V 0.08A Automotive AEC-Q101 3-Pin TSFP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 | Americas - 3000 |
|
$0.0690 / $0.0772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFR193FH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR193FH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT, TSFP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |