Part Details for BFR193E6327HTSA1 by Infineon Technologies AG
Overview of BFR193E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFR193E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4025
|
Newark | Rf Trans, Npn, 12V, 0.08A/150Deg C/0.58W, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:8Ghz, Power Dissipation:580Mw, Continuous Collector Current:80Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Infineon BFR193E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 302 |
|
$0.0240 | Buy Now |
DISTI #
86AK4394
|
Newark | Transistor, Npn, 12V, 0.08A, Sot-23 Rohs Compliant: Yes |Infineon BFR193E6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0750 / $0.0900 | Buy Now |
DISTI #
BFR193E6327HTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
30334 In Stock |
|
$0.0621 / $0.4000 | Buy Now |
DISTI #
BFR193E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.08A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BFR193E6327HTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0689 / $0.0787 | Buy Now |
DISTI #
79Y4025
|
Avnet Americas | Trans GP BJT NPN 12V 0.08A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 79Y4025) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 302 Partner Stock |
|
$0.1350 / $0.4060 | Buy Now |
DISTI #
726-BFR193E6327HTSA1
|
Mouser Electronics | RF Bipolar Transistors NPN RF Transistor 12V 80mA 580mW RoHS: Compliant | 67290 |
|
$0.0620 / $0.3900 | Buy Now |
DISTI #
V72:2272_06391196
|
Arrow Electronics | Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1840 Container: Cut Strips | Americas - 5785 |
|
$0.0704 / $0.3671 | Buy Now |
DISTI #
V36:1790_06391196
|
Arrow Electronics | Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2413 | Americas - 3000 |
|
$0.0589 / $0.0697 | Buy Now |
|
Future Electronics | BFR193 Series 12 V 80 mA Low Noise Silicon Bipolar RF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 534000Reel |
|
$0.0663 / $0.0748 | Buy Now |
|
Future Electronics | BFR193 Series 12 V 80 mA Low Noise Silicon Bipolar RF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0646 / $0.0729 | Buy Now |
Part Details for BFR193E6327HTSA1
BFR193E6327HTSA1 CAD Models
BFR193E6327HTSA1 Part Data Attributes:
|
BFR193E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR193E6327HTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.58 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |