Part Details for BFR182WH6327XTSA1 by Infineon Technologies AG
Overview of BFR182WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFR182WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1764
|
Newark | Rf Transistor, Npn, 0.035A, 12V, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:8Ghz, Power Dissipation:250Mw, Continuous Collector Current:35Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Infineon BFR182WH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1010 |
|
$0.0380 | Buy Now |
DISTI #
86AK4393
|
Newark | Transistor, Npn, 12V, 0.035A, Sot-323 Rohs Compliant: Yes |Infineon BFR182WH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0600 / $0.0750 | Buy Now |
DISTI #
BFR182WH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ SOT323-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
19198 In Stock |
|
$0.0430 / $0.3600 | Buy Now |
DISTI #
BFR182WH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.035A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BFR182WH6327XTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0466 / $0.0533 | Buy Now |
DISTI #
50Y1764
|
Avnet Americas | Trans GP BJT NPN 12V 0.035A 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 50Y1764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 1010 Partner Stock |
|
$0.1670 / $0.3830 | Buy Now |
DISTI #
V36:1790_06391146
|
Arrow Electronics | Trans RF BJT NPN 12V 0.035A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2342 | Americas - 6000 |
|
$0.0403 / $0.0606 | Buy Now |
DISTI #
E02:0323_00822372
|
Arrow Electronics | Trans RF BJT NPN 12V 0.035A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2244 | Europe - 3000 |
|
$0.0393 / $0.0577 | Buy Now |
DISTI #
V72:2272_06391146
|
Arrow Electronics | Trans RF BJT NPN 12V 0.035A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1913 Container: Cut Strips | Americas - 87 |
|
$0.1302 / $0.3305 | Buy Now |
|
Future Electronics | BFR182W Series 12 V 35 mA Low Noise Silicon Bipolar RF Transistor - SOT-323-3 RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0388 / $0.0443 | Buy Now |
DISTI #
77792818
|
Verical | Trans RF BJT NPN 12V 0.035A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 6000 |
|
$0.0403 / $0.0606 | Buy Now |
Part Details for BFR182WH6327XTSA1
BFR182WH6327XTSA1 CAD Models
BFR182WH6327XTSA1 Part Data Attributes:
|
BFR182WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR182WH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.5 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |