Part Details for BFR181WH6327XTSA1 by Infineon Technologies AG
Overview of BFR181WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFR181WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1217
|
Newark | Rf Trans, Npn, 12V, 0.02A, 0.175W, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:8Ghz, Power Dissipation:175Mw, Continuous Collector Current:20Ma, No. Of Pins:3Pins, Dc Current Gain Hfe Min:100Hfe Rohs Compliant: Yes |Infineon BFR181WH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 106 |
|
$0.0370 | Buy Now |
DISTI #
38AH7635
|
Newark | Rf Bip Transistors Rohs Compliant: Yes |Infineon BFR181WH6327XTSA1 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0540 | Buy Now |
DISTI #
86AK4391
|
Newark | Transistor, Npn, 12V, 0.02A, Sot-323 Rohs Compliant: Yes |Infineon BFR181WH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0600 / $0.0750 | Buy Now |
DISTI #
BFR181WH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ SOT323-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
24037 In Stock |
|
$0.0430 / $0.3600 | Buy Now |
DISTI #
BFR181WH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.02A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BFR181WH6327XTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0466 / $0.0533 | Buy Now |
DISTI #
97Y1217
|
Avnet Americas | Bipolar - RF Transistor, NPN, 12 V, 8 GHz, 175 mW, 20 mA, SOT-323 - Product that comes on tape, but is not reeled (Alt: 97Y1217) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 106 Partner Stock |
|
$0.1660 / $0.3830 | Buy Now |
DISTI #
E02:0323_00822362
|
Arrow Electronics | Trans RF BJT NPN 12V 0.02A 175mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2408 | Europe - 15000 |
|
$0.0394 / $0.0618 | Buy Now |
DISTI #
V72:2272_06391145
|
Arrow Electronics | Trans RF BJT NPN 12V 0.02A 175mW Automotive AEC-Q101 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2142 Container: Cut Strips | Americas - 58 |
|
$0.1051 / $0.2490 | Buy Now |
|
Future Electronics | BFR181 Series NPN 12V 20mA 8GHz 175mW RF Transistor PG-SOT323 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0438 / $0.0500 | Buy Now |
|
Future Electronics | BFR181 Series NPN 12V 20mA 8GHz 175mW RF Transistor PG-SOT323 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0438 / $0.0500 | Buy Now |
Part Details for BFR181WH6327XTSA1
BFR181WH6327XTSA1 CAD Models
BFR181WH6327XTSA1 Part Data Attributes:
|
BFR181WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFR181WH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Base Capacitance-Max | 0.45 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |