Part Details for BFR 182W H6327 by Infineon Technologies AG
Overview of BFR 182W H6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFR 182W H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BFR182WH6327
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 100823 |
|
$0.0460 / $0.3600 | Buy Now |
DISTI #
79005766
|
Verical | Trans RF BJT NPN 12V 0.035A 250mW 3-Pin SOT-323 T/R Automotive AEC-Q101 Min Qty: 695 Package Multiple: 1 Date Code: 2301 | Americas - 9000 |
|
$0.0994 / $0.1088 | Buy Now |
|
Quest Components | 7200 |
|
$0.1100 / $0.5500 | Buy Now | |
|
LCSC | 12V 250mW 10010mA8V 35mA SOT-323-3 Bipolar Transistors - BJT ROHS | 58 |
|
$0.2567 / $0.2701 | Buy Now |