Part Details for BFR 181W H6327 by Infineon Technologies AG
Overview of BFR 181W H6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFR 181W H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BFR181WH6327
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 8059 |
|
$0.0430 / $0.3500 | Buy Now |
|
Quest Components | 7200 |
|
$0.1100 / $0.5500 | Buy Now | |
|
LCSC | 12V 175mW 1005mA8V 20mA SOT-323-3 Bipolar Transistors - BJT ROHS | 8 |
|
$0.4208 / $0.7416 | Buy Now |