Part Details for BFQ67W by Philips Semiconductors
Overview of BFQ67W by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BFQ67W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 20985 |
|
$0.0658 / $0.4875 | Buy Now |
|
Bristol Electronics | 2802 |
|
RFQ | ||
|
Quest Components | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 16788 |
|
$0.0813 / $0.6500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2800 |
|
RFQ |
Part Details for BFQ67W
BFQ67W CAD Models
BFQ67W Part Data Attributes
|
BFQ67W
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFQ67W
Philips Semiconductors
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |