Part Details for BFQ621 by NXP Semiconductors
Overview of BFQ621 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BFQ621
BFQ621 CAD Models
BFQ621 Part Data Attributes:
|
BFQ621
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFQ621
NXP Semiconductors
TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, SOT-172A2, 4 PIN, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | DISK BUTTON, O-CRDB-F4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT172A2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 1.2 pF | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRDB-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |