Datasheets
BFQ242 by:

TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-126, PLASTIC, SOT-32, 3 PIN, BIP RF Small Signal

Part Details for BFQ242 by NXP Semiconductors

Overview of BFQ242 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BFQ242

BFQ242 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BFQ242 Part Data Attributes:

BFQ242 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BFQ242 NXP Semiconductors TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-126, PLASTIC, SOT-32, 3 PIN, BIP RF Small Signal
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SIP
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Case Connection ISOLATED
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 1.7 pF
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 5 W
Power Dissipation-Max (Abs) 5 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 1000 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFQ242 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFQ242 by NXP Semiconductors

  • Please alert me when BFQ242 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BFQ242 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFQ242 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BFQ242 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFQ242.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFQ242 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: