Part Details for BFQ22S by NXP Semiconductors
Results Overview of BFQ22S by NXP Semiconductors
- Distributor Offerings: (0 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (3 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFQ22S Information
                            BFQ22S by NXP Semiconductors is an RF Small Signal Bipolar Transistor.
                            RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
                        
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BFQ22S
BFQ22S CAD Models
BFQ22S Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        BFQ22S
                                        NXP Semiconductors
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            BFQ22S
                                            NXP Semiconductors
                                            TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, BIP RF Small Signal
                                         
                                        
                                        Select a part to compare:  | 
                            
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | LOW NOISE | |
| Case Connection | SHIELD | |
| Collector Current-Max (IC) | 0.035 A | |
| Collector-Emitter Voltage-Max | 12 V | |
| Configuration | SINGLE | |
| DC Current Gain-Min (hFE) | 50 | |
| Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
| JEDEC-95 Code | TO-72 | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | METAL | |
| Package Shape | ROUND | |
| Package Style | CYLINDRICAL | |
| Polarity/Channel Type | NPN | |
| Qualification Status | Not Qualified | |
| Surface Mount | NO | |
| Terminal Form | WIRE | |
| Terminal Position | BOTTOM | |
| Transistor Application | AMPLIFIER | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 6000 MHz | 
Alternate Parts for BFQ22S
This table gives cross-reference parts and alternative options found for BFQ22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFQ22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| BFQ63 | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, BIP RF Small Signal | BFQ22S vs BFQ63 | 
| MRF914 | Microsemi Corporation (now Microchip) | Check for Price | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, M244, 4 PIN | BFQ22S vs MRF914 | 
| MRF911 | Motorola Mobility LLC | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | BFQ22S vs MRF911 |