Part Details for BFQ226 by Philips Semiconductors
Overview of BFQ226 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFQ226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NPN VIDEO TRANSISTOR RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Silicon, NPN RoHS: Not Compliant | Europe - 106985 |
|
RFQ |
Part Details for BFQ226
BFQ226 CAD Models
BFQ226 Part Data Attributes:
|
BFQ226
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFQ226
Philips Semiconductors
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |