Part Details for BFQ225 by Philips Semiconductors
Overview of BFQ225 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for BFQ225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 1-ELEMENT, SILICON, NPN, TO-202 | 1800 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 1-ELEMENT, SILICON, NPN, TO-202 | 199 |
|
$0.7605 / $1.5210 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 1-ELEMENT, SILICON, NPN, TO-202 | 4 |
|
$0.6000 | Buy Now |
Part Details for BFQ225
BFQ225 CAD Models
BFQ225 Part Data Attributes
|
BFQ225
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFQ225
Philips Semiconductors
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3.75 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |