Part Details for BFPB5024 by Marathon Special Products
Overview of BFPB5024 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFPB5024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7643
|
Newark | Tb, Power Distribution, 4Pole, 1/2, Rated Current:1.605Ka, Rated Voltage:1Kv, No. Of Poles:4 Pole, Line Side Connections Per Pole:-, Line Side Connection Method:Stud, Line Side Wire Size Max:-, Load Side Connection Method:Stud Rohs Compliant: Yes |Marathon Special Products BFPB5024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$614.7600 | Buy Now |
DISTI #
70416947
|
RS | Power Terminal Block, Panel Mount, Thermoplastic, 1605A, 1000V, 1P, BFPB Series | Marathon Special Products BFPB5024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$639.3500 | Buy Now |
|
Onlinecomponents.com | Conn Power Terminal Block 4 POS 2.12mm Panel Mount 1605A RoHS: Compliant |
10 On Order |
|
$633.9100 / $660.5400 | Buy Now |
|
Master Electronics | Conn Power Terminal Block 4 POS 2.12mm Panel Mount 1605A RoHS: Compliant |
10 On Order |
|
$633.9100 / $660.5400 | Buy Now |