-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFP842ESDH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 3.7V 60GHZ SOT343 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4599 In Stock |
|
$0.1482 / $0.5200 | Buy Now |
DISTI #
726-BFP842ESDH6327XT
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTORS RoHS: Compliant | 10124 |
|
$0.1480 / $0.5200 | Buy Now |
DISTI #
V72:2272_06391074
|
Arrow Electronics | Trans RF BJT NPN 3.25V 0.04A 120mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 Container: Cut Strips | Americas - 3000 |
|
$14.3420 / $14.3601 | Buy Now |
DISTI #
V79:2366_28364553
|
Arrow Electronics | Trans RF BJT NPN 3.25V 0.04A 120mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 411 |
|
$14.2000 | Buy Now |
|
Future Electronics | BFP842 Series NPN 3.7V 40mA 60GHz 120mW SMD RF Bipolar Transistors SOT343 RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1560 / $0.1670 | Buy Now |
DISTI #
69883710
|
Verical | Trans RF BJT NPN 3.25V 0.04A 120mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2334 | Americas - 3000 |
|
$14.3420 / $14.3549 | Buy Now |
DISTI #
69264024
|
Verical | Trans RF BJT NPN 3.25V 0.04A 120mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 Date Code: 2244 | Americas - 2700 |
|
$0.1725 / $0.2025 | Buy Now |
DISTI #
70347333
|
Verical | Trans RF BJT NPN 3.25V 0.04A 120mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 411 |
|
$14.2000 | Buy Now |
|
Rochester Electronics | BFP842 - Ultra Low-Noise Transistor RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$0.1470 / $0.1730 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2930 |
|
$0.2287 / $0.2359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFP842ESDH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP842ESDH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |