-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFP840ESDH6327XTSA1 by Infineon Technologies AG is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1760
|
Newark | Rf Trans, Npn, 2.25V, 0.035A, 0.075W, Transistor Polarity:Npn, Collector Emitter Voltage Max:2.25V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 210 |
|
$0.0580 | Buy Now |
DISTI #
BFP840ESDH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 2.25V 80GHZ SOT-343 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
157 In Stock |
|
$0.1589 / $0.4000 | Buy Now |
DISTI #
BFP840ESDH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 2.25V 0.035A 4-Pin SOT-343 T/R - Tape and Reel (Alt: BFP840ESDH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
3000 |
|
$0.1648 | Buy Now |
DISTI #
726-BFP840ESDH6327XT
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTORS RoHS: Compliant | 470 |
|
$0.1610 / $0.4000 | Buy Now |
|
Future Electronics | BFP840ESD: 2.25 V 35mA Robust Low Noise Silicon Germanium Bipolar RF Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
3000 Reel |
|
$0.1480 / $0.1550 | Buy Now |
|
Future Electronics | BFP840ESD: 2.25 V 35mA Robust Low Noise Silicon Germanium Bipolar RF Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1480 / $0.1550 | Buy Now |
|
Rochester Electronics | Ultra Low-Noise SiGe:C Transistors for use up to 12 GHz RoHS: Compliant Status: Active Min Qty: 1 | 642625 |
|
$0.1400 / $0.1647 | Buy Now |
DISTI #
BFP840ESDH6327XTSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.1700 / $0.3840 | Buy Now |
DISTI #
SP000943010
|
EBV Elektronik | Trans GP BJT NPN 225V 0035A 4Pin SOT343 TR (Alt: SP000943010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 89703 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFP840ESDH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP840ESDH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Emitter Voltage-Max | 2.25 V | |
Configuration | SINGLE | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |