-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, X Band, Silicon Germanium, NPN, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4781
|
Newark | Rf Bip Transistors, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:4V, Transition Frequency Ft:44Ghz, Power Dissipation Pd:160Mw, Dc Collector Current:45Ma, Dc Current Gain Hfe:250Hfe, Rf Transistor Case:Sot-343, No. Of Rohs Compliant: Yes |Infineon BFP740H6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2030 / $0.4060 | Buy Now |
DISTI #
BFP740H6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 4.7V 42GHZ SOT343 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17088 In Stock |
|
$0.1615 / $0.4000 | Buy Now |
DISTI #
BFP740H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 4V 0.03A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP740H6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2003 | Buy Now |
DISTI #
726-BFP740H6327XTSA1
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 5271 |
|
$0.1610 / $0.4000 | Buy Now |
DISTI #
V72:2272_06384855
|
Arrow Electronics | Trans RF BJT NPN 4V 0.045A 160mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2120 Container: Cut Strips | Americas - 9001 |
|
$0.2674 / $0.2900 | Buy Now |
DISTI #
V79:2366_28731546
|
Arrow Electronics | Trans RF BJT NPN 4V 0.045A 160mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 565 |
|
$0.1547 / $0.2648 | Buy Now |
|
Future Electronics | BFP740 Series 4.7V 45mA Low Noise Silicon Germanium Bipolar RF Transistor-SOT343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1810 | Buy Now |
DISTI #
56528368
|
Verical | Trans RF BJT NPN 4V 0.045A 160mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2120 | Americas - 9001 |
|
$0.2674 / $0.2843 | Buy Now |
DISTI #
61639789
|
Verical | Trans RF BJT NPN 4V 0.045A 160mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 2137 | Americas - 9000 |
|
$0.1538 / $0.1688 | Buy Now |
DISTI #
76443423
|
Verical | Trans RF BJT NPN 4V 0.045A 160mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2203 | Americas - 565 |
|
$0.1547 / $0.2361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFP740H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP740H6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, X Band, Silicon Germanium, NPN, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.045 A | |
Collector-Base Capacitance-Max | 0.14 pF | |
Collector-Emitter Voltage-Max | 4.2 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.16 W | |
Power Gain-Min (Gp) | 19.5 dB | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON GERMANIUM CARBON | |
Transition Frequency-Nom (fT) | 44000 MHz |