BFP650F
Infineon Technologies AG
Description: RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon Germanium, NPN, ROHS COMPLIANT, TSFP-4, 4 PIN

Overview of BFP650F by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BFP650F by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Win Source Electronics NPN Silicon Germanium RF Transistor 68600
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

CAD Models for BFP650F by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFP650F by Infineon Technologies AG

BFP650F
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PDSO-F4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.15 A
Collector-Emitter Voltage-Max
4 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
110
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-F4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON GERMANIUM
Transition Frequency-Nom (fT)
42000 MHz
Want to compare parts?
  1. BFP650F
    Infineon Technologies AG
    RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, L Band, Silicon Germanium, NPN, ROHS COMPLIANT, TSFP-4, 4 PIN
    VS

Related Parts for BFP650F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFP650F by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFP650F by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BFP650F would you like to use for your alert(s)?
  • Please alert me when BFP650F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFP650F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFP650F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFP650F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFP650F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFP650F by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: