-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8238
|
Newark | Rf Transistor, Npn, 2.5V, 45Ghz, Sot-343, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:2.5V, Transition Frequency Ft:45Ghz, Power Dissipation Pd:125Mw, Dc Collector Current:50Ma, Dc Current Gain Hfe:70Hfe, Rf Rohs Compliant: Yes |Infineon BFP520H6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1710 / $0.3980 | Buy Now |
DISTI #
BFP520H6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 3.5V 45GHZ SOT343-4 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6003 In Stock |
|
$0.1156 / $0.3100 | Buy Now |
DISTI #
BFP520H6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 2.5V 0.04A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP520H6327XTSA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BFP520H6327XTSA1
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 7958 |
|
$0.1170 / $0.3400 | Buy Now |
|
Future Electronics | BFP520 Series 3.5 V 50 mA Low Noise Silicon RF Bipolar Transistor - SOT343-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1250 | Buy Now |
DISTI #
70347318
|
Verical | Trans RF BJT NPN 2.5V 0.05A 125mW Automotive 4-Pin SOT-343 T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2127 | Americas - 8704 |
|
$0.0936 | Buy Now |
DISTI #
69265550
|
Verical | Trans RF BJT NPN 2.5V 0.05A 125mW Automotive 4-Pin SOT-343 T/R RoHS: Compliant Min Qty: 214 Package Multiple: 1 Date Code: 2247 | Americas - 5735 |
|
$0.1198 / $0.1463 | Buy Now |
|
Rochester Electronics | BFP520 - Low-Noise Si Transistors up to 5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 3895 |
|
$0.1087 / $0.1279 | Buy Now |
DISTI #
BFP520H6327XTSA1
|
TME | Transistor: NPN, SIEGET™, bipolar, RF, 2.5V, 40mA, 0.1W, SOT343 Min Qty: 1 | 2261 |
|
$0.1530 / $0.4540 | Buy Now |
DISTI #
C1S322001057235
|
Chip1Stop | RF Transistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 5735 |
|
$0.0958 / $0.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFP520H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP520H6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Base Capacitance-Max | 0.13 pF | |
Collector-Emitter Voltage-Max | 2.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 45000 MHz |