Part Details for BFP405FH6327XTSA1 by Infineon Technologies AG
Overview of BFP405FH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for BFP405FH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0241
|
Newark | Rf Bip Transistor, Npn, 5V, 25Ghz Rohs Compliant: Yes |Infineon BFP405FH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2745 |
|
$0.1950 / $0.4620 | Buy Now |
DISTI #
448-BFP405FH6327XTSA1CT-ND
|
DigiKey | TRANS RF NPN 4.5V 25MA TSFP-4 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2630 In Stock |
|
$0.1284 / $0.4500 | Buy Now |
DISTI #
BFP405FH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 4.5V 0.012A 4-Pin TSFP T/R - Tape and Reel (Alt: BFP405FH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1576 | Buy Now |
DISTI #
726-BFP405FH6327XTSA
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 0 |
|
$0.1270 / $0.4000 | Order Now |
DISTI #
V72:2272_06391089
|
Arrow Electronics | Trans RF BJT NPN 4.5V 0.025A 75mW Automotive AEC-Q101 4-Pin TSFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2135 Container: Cut Strips | Americas - 4696 |
|
$0.1305 / $0.1460 | Buy Now |
|
Future Electronics | BFP405 Series NPN 4.5V 25mA 25GHz 75mW SMD RF Bipolar Transistors TSFP-4 RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1340 / $0.1440 | Buy Now |
DISTI #
58941288
|
Verical | Trans RF BJT NPN 4.5V 0.025A 75mW Automotive AEC-Q101 4-Pin TSFP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2136 | Americas - 453000 |
|
$0.1638 | Buy Now |
DISTI #
62247244
|
Verical | Trans RF BJT NPN 4.5V 0.025A 75mW Automotive AEC-Q101 4-Pin TSFP T/R RoHS: Compliant Min Qty: 236 Package Multiple: 1 Date Code: 2135 | Americas - 8950 |
|
$0.1216 / $0.1325 | Buy Now |
DISTI #
60611524
|
Verical | Trans RF BJT NPN 4.5V 0.025A 75mW Automotive AEC-Q101 4-Pin TSFP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2135 | Americas - 4696 |
|
$0.1305 / $0.1416 | Buy Now |
|
Bristol Electronics | 202 |
|
RFQ |
Part Details for BFP405FH6327XTSA1
BFP405FH6327XTSA1 CAD Models
BFP405FH6327XTSA1 Part Data Attributes:
|
BFP405FH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP405FH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.012A I(C), 1-Element, L Band, Silicon, NPN, 1.40 X 0.80 MM, 0.59 MM HEIGHT, ROHS COMPLIANT, TSFP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.012 A | |
Collector-Base Capacitance-Max | 0.1 pF | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25000 MHz |