-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4779
|
Newark | Rf Transistor, Npn, 0.15A, 12V, Sot-143, Transistor Polarity:Npn, Collector Emitter Voltage Max:12V, Transition Frequency:7.5Ghz, Power Dissipation:700Mw, Continuous Collector Current:150Ma, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Infineon BFP196E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.0350 | Buy Now |
DISTI #
BFP196E6327HTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 7.5GHZ SOT143-4 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
12830 In Stock |
|
$0.0745 / $0.4600 | Buy Now |
DISTI #
BFP196E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.1A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BFP196E6327HTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 / $0.0907 | Buy Now |
DISTI #
726-BFP196E6327HTSA1
|
Mouser Electronics | RF Bipolar Transistors NPN Silicon RF TRANSISTOR RoHS: Compliant | 18777 |
|
$0.0710 / $0.4200 | Buy Now |
DISTI #
E02:0323_00171235
|
Arrow Electronics | Trans RF BJT NPN 12V 0.15A 700mW 4-Pin SOT-143 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2416 | Europe - 9000 |
|
$0.0642 / $0.0882 | Buy Now |
DISTI #
V79:2366_26427722
|
Arrow Electronics | Trans RF BJT NPN 12V 0.15A 700mW 4-Pin SOT-143 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 7768 |
|
$0.0679 / $0.3612 | Buy Now |
DISTI #
V72:2272_06391109
|
Arrow Electronics | Trans RF BJT NPN 12V 0.15A 700mW 4-Pin SOT-143 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2146 Container: Cut Strips | Americas - 6530 |
|
$0.3648 / $0.3981 | Buy Now |
|
Future Electronics | RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT143-4 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0745 / $0.0836 | Buy Now |
DISTI #
69747774
|
Verical | Trans RF BJT NPN 12V 0.15A 700mW 4-Pin SOT-143 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 197 Package Multiple: 1 | Americas - 12000 |
|
$0.0953 / $0.1588 | Buy Now |
DISTI #
79933542
|
Verical | Trans RF BJT NPN 12V 0.15A 700mW 4-Pin SOT-143 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 9000 |
|
$0.0641 / $0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFP196E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP196E6327HTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.4 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7500 MHz |