-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1748
|
Newark | Bipolar - Rf Transistor, Npn, 12 V, 8 Ghz, 580 Mw, 80 Ma, 70 Rohs Compliant: Yes |Infineon BFP193WH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6885 |
|
$0.1070 / $0.4680 | Buy Now |
DISTI #
BFP193WH6327XTSA1CT-ND
|
DigiKey | RF TRANS NPN 12V 8GHZ SOT343-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
53086 In Stock |
|
$0.0503 / $0.3100 | Buy Now |
DISTI #
BFP193WH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 12V 0.08A 4-Pin(3+Tab) SOT-343 T/R - Tape and Reel (Alt: BFP193WH6327XTSA1) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0643 | Buy Now |
DISTI #
726-BFP193WH6327XTSA
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 9671 |
|
$0.0500 / $0.3100 | Buy Now |
DISTI #
V79:2366_27167570
|
Arrow Electronics | Trans RF BJT NPN 12V 0.08A 580mW Automotive 4-Pin SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 16907 |
|
$0.0481 / $0.2666 | Buy Now |
DISTI #
E02:0323_00822752
|
Arrow Electronics | Trans RF BJT NPN 12V 0.08A 580mW Automotive 4-Pin SOT-343 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2343 | Europe - 9000 |
|
$0.0480 | Buy Now |
DISTI #
V72:2272_06391126
|
Arrow Electronics | Trans RF BJT NPN 12V 0.08A 580mW Automotive 4-Pin SOT-343 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2134 Container: Cut Strips | Americas - 8696 |
|
$0.2693 / $0.2763 | Buy Now |
|
Future Electronics | BFP193W Series 12 V 80 mA Low Noise Silicon Bipolar RF Transistor - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0574 / $0.0652 | Buy Now |
|
Future Electronics | BFP193W Series 12 V 80 mA Low Noise Silicon Bipolar RF Transistor - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0528 / $0.0600 | Buy Now |
DISTI #
66716585
|
Verical | Trans RF BJT NPN 12V 0.08A 580mW Automotive 4-Pin SOT-343 T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2134 | Americas - 16907 |
|
$0.0481 / $0.0736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFP193WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP193WH6327XTSA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |