Part Details for BFP183W by Infineon Technologies AG
Overview of BFP183W by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFP183W
BFP183W CAD Models
BFP183W Part Data Attributes
|
BFP183W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP183W
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TR, 7 INCH: 3000 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.54 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.45 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFP183W
This table gives cross-reference parts and alternative options found for BFP183W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP183W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4899 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CMPAK-3 | Hitachi Ltd | BFP183W vs 2SC4899 |
ZTX325M1TA | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | BFP183W vs ZTX325M1TA |
2SC5255 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFP183W vs 2SC5255 |
2SC4325 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFP183W vs 2SC4325 |
2SC5085 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | BFP183W vs 2SC5085 |
ZTX325M1TC | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BFP183W vs ZTX325M1TC |
MMBR571LT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN | Freescale Semiconductor | BFP183W vs MMBR571LT1 |
MMBR571L | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BFP183W vs MMBR571L |
BFS17S | RF Small Signal Bipolar Transistor, 0.025A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BFP183W vs BFS17S |
2SC3142 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, CP, 3 PIN | SANYO Semiconductor Co Ltd | BFP183W vs 2SC3142 |