Part Details for BFP182WE6327 by Infineon Technologies AG
Overview of BFP182WE6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BFP182WE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BFP182WE6327-ND
|
DigiKey | RF TRANSISTOR, L BAND, NPN Min Qty: 3463 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0900 | Buy Now |
|
Rochester Electronics | BFP182 - Low-Noise Si Transistors up to 2.5 GHz ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.0744 / $0.0875 | Buy Now |
|
Chip1Cloud | 11300 |
|
RFQ |
Part Details for BFP182WE6327
BFP182WE6327 CAD Models
BFP182WE6327 Part Data Attributes
|
BFP182WE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP182WE6327
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.45 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |