Part Details for BFP 540FESD H6327 by Infineon Technologies AG
Results Overview of BFP 540FESD H6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFP 540FESD H6327 Information
BFP 540FESD H6327 by Infineon Technologies AG is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BFP 540FESD H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BFP540FESDH6327
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 2776 |
|
$0.1880 / $0.6500 | Buy Now |
DISTI #
87769562
|
Verical | Trans RF BJT NPN 4.5V 0.08A 250mW Automotive AEC-Q101 4-Pin TSFP T/R RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.4411 / $0.5078 | Buy Now |
Part Details for BFP 540FESD H6327
BFP 540FESD H6327 CAD Models
BFP 540FESD H6327 Part Data Attributes
|
BFP 540FESD H6327
Infineon Technologies AG
Buy Now
|
Compare Parts:
BFP 540FESD H6327
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |