Part Details for BFP 540ESD H6327 by Infineon Technologies AG
Results Overview of BFP 540ESD H6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFP 540ESD H6327 Information
BFP 540ESD H6327 by Infineon Technologies AG is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BFP 540ESD H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5V 250mW 5020mA3.5V 80mA NPN SOT-343-4 Bipolar (BJT) ROHS | 13 |
|
$0.5194 / $0.8984 | Buy Now |
Part Details for BFP 540ESD H6327
BFP 540ESD H6327 CAD Models
BFP 540ESD H6327 Part Data Attributes
|
BFP 540ESD H6327
Infineon Technologies AG
Buy Now
|
Compare Parts:
BFP 540ESD H6327
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |