Part Details for BFP 405F H6327 by Infineon Technologies AG
Overview of BFP 405F H6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFP 405F H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BFP405FH6327
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 101 |
|
$0.1280 / $0.4500 | Buy Now |
|
LCSC | 5V 75mW 605mA4V 25mA NPN TSFP-4 Bipolar Transistors - BJT ROHS | 20 |
|
$0.2328 / $0.4238 | Buy Now |