Part Details for BFP 196W H6327 by Infineon Technologies AG
Overview of BFP 196W H6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFP 196W H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BFP196WH6327
|
Mouser Electronics | RF Bipolar Transistors RF BIP TRANSISTOR RoHS: Compliant | 3210 |
|
$0.0690 / $0.3900 | Buy Now |
|
CHIPMALL.COM LIMITED | 12V 700mW 70@50mA,8V 150mA NPN SOT-343-4 Bipolar Transistors - BJT ROHS | 1200 |
|
$0.0815 / $0.1444 | Buy Now |
|
LCSC | 12V 700mW 7050mA8V 150mA NPN SOT-343-4 Bipolar Transistors - BJT ROHS | 1200 |
|
$0.0832 / $0.1474 | Buy Now |