There are no models available for this part yet.
Overview of BFNR-0918-DBG by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709189L7PF9 | Renesas Electronics Corporation | 64K X 9 5V SYNC DPRAM | |
709189S12PF | Renesas Electronics Corporation | 64K X 9 5V SYNC DPRAM | |
709189L12PFI9 | Renesas Electronics Corporation | 64K X 9 5V SYNC DPRAM |
Price & Stock for BFNR-0918-DBG by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75154368
|
RS | Cylinder, O.L.,BFNR, 1-1/16In Bore, Stroke: 18In, Dbl Act Nose Mt, Bump ,Magnalu | Bimba BFNR-0918-DBG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$200.0000 | RFQ |