Part Details for BFM505,115 by NXP Semiconductors
Overview of BFM505,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFM505,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85966309
|
Verical | Trans RF BJT NPN 8V 0.018A 500mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 832 Package Multiple: 1 | Americas - 56656 |
|
$0.4259 / $0.4509 | Buy Now |
DISTI #
85969960
|
Verical | Trans RF BJT NPN 8V 0.018A 500mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 832 Package Multiple: 1 Date Code: 1101 | Americas - 2855 |
|
$0.4259 / $0.4509 | Buy Now |
|
Quest Components | 268 |
|
$0.3360 / $1.1200 | Buy Now | |
|
Rochester Electronics | TRANS NPN Dual 8V 9GHZ 6TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 59511 |
|
$0.3407 / $0.4008 | Buy Now |
Part Details for BFM505,115
BFM505,115 CAD Models
BFM505,115 Part Data Attributes
|
BFM505,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFM505,115
NXP Semiconductors
Dual NPN wideband transistor TSSOP 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, UMT6, S-MINI PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.018 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for BFM505,115
This table gives cross-reference parts and alternative options found for BFM505,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFM505,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFM505T/R | NXP Semiconductors | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP RF Small Signal | BFM505,115 vs BFM505T/R |
934041400115 | NXP Semiconductors | Check for Price | 2 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN | BFM505,115 vs 934041400115 |