Part Details for BFLM-7011-DBW by Bimba Manufacturing Company
Overview of BFLM-7011-DBW by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2701-1-V-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2701-1Y-F3-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
HD6417011VX20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for BFLM-7011-DBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75209653
|
RS | Cylinder, O.L., Block Front And Magnet Std, 3In Bore, Stroke: 11In, Std Front B | Bimba BFLM-7011-DBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,062.6500 | RFQ |